
MP2108DQ-LF-P | |
|---|---|
DigiKey Part Number | MP2108DQ-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2108DQ-LF-P |
Description | IC REG BUCK ADJ 2A 10QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 740kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.43490 | kr.6,217.45 |
| 1.000 | kr.12.08106 | kr.12,081.06 |
| 1.500 | kr.11.90390 | kr.17,855.85 |
| 2.500 | kr.11.70754 | kr.29,268.85 |
| 3.500 | kr.11.59276 | kr.40,574.66 |
| 5.000 | kr.11.48239 | kr.57,411.95 |
| Unit Price without VAT: | kr.12.43490 |
|---|---|
| Unit Price with VAT: | kr.15.54363 |

