


MP2016DJ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1069-2-ND - Tape & Reel (TR) 1589-1069-1-ND - Cut Tape (CT) 1589-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2016DJ-LF-P |
Description | IC REG LIN POS ADJ 30MA TSOT23-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 30mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.9V @ 30mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.6.39100 | kr.63.91 |
| 25 | kr.5.78960 | kr.144.74 |
| 100 | kr.5.13030 | kr.513.03 |
| 250 | kr.4.81588 | kr.1,203.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.62618 | kr.2,313.09 |
| 1.000 | kr.4.47008 | kr.4,470.08 |
| 1.500 | kr.4.39189 | kr.6,587.84 |
| 2.500 | kr.4.30526 | kr.10,763.15 |
| 3.500 | kr.4.25461 | kr.14,891.13 |
| 5.000 | kr.4.20593 | kr.21,029.65 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

