
MP3430GQ-Z | |
|---|---|
DigiKey Part Number | 1589-MP3430GQ-ZTR-ND - Tape & Reel (TR) 1589-MP3430GQ-ZCT-ND - Cut Tape (CT) 1589-MP3430GQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3430GQ-Z |
Description | IC REG BOOST ADJ 600MA 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 600mA (Switch) 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP3430GQ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 90V | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.65000 | kr.19.65 |
| 10 | kr.14.73300 | kr.147.33 |
| 25 | kr.13.50160 | kr.337.54 |
| 100 | kr.12.14340 | kr.1,214.34 |
| 250 | kr.11.49568 | kr.2,873.92 |
| 500 | kr.11.10554 | kr.5,552.77 |
| 1.000 | kr.10.78426 | kr.10,784.26 |
| 2.500 | kr.10.44518 | kr.26,112.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.10.24086 | kr.51,204.30 |
| Unit Price without VAT: | kr.19.65000 |
|---|---|
| Unit Price with VAT: | kr.24.56250 |

