Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MP2013AGQ-P | |
|---|---|
DigiKey Part Number | 1589-1067-2-ND - Tape & Reel (TR) 1589-1067-1-ND - Cut Tape (CT) 1589-1067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2013AGQ-P |
Description | IC REG LIN POS ADJ 150MA 8-QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2013AGQ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.215V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.85V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
Current - Supply (Max) | 22 µA | |
PSRR | 58dB ~ 41dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.78000 | kr.10.78 |
| 10 | kr.7.87400 | kr.78.74 |
| 25 | kr.7.15400 | kr.178.85 |
| 100 | kr.6.36220 | kr.636.22 |
| 250 | kr.5.98520 | kr.1,496.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.75774 | kr.2,878.87 |
| 1.000 | kr.5.57051 | kr.5,570.51 |
| 1.500 | kr.5.47675 | kr.8,215.12 |
| 2.500 | kr.5.37290 | kr.13,432.25 |
| 3.500 | kr.5.31218 | kr.18,592.63 |
| 5.000 | kr.5.25378 | kr.26,268.90 |
| Unit Price without VAT: | kr.10.78000 |
|---|---|
| Unit Price with VAT: | kr.13.47500 |


