

MP20051DQ-LF-Z | |
---|---|
DigiKey Part Number | 1589-1548-2-ND - Tape & Reel (TR) 1589-1548-1-ND - Cut Tape (CT) 1589-1548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP20051DQ-LF-Z |
Description | IC REG LINEAR POS ADJ 1A 8-QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP20051DQ-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 600 µA | |
PSRR | 65dB ~ 33dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.81000 | kr.7.81 |
10 | kr.5.65100 | kr.56.51 |
25 | kr.5.11240 | kr.127.81 |
100 | kr.4.52100 | kr.452.10 |
250 | kr.4.23936 | kr.1,059.84 |
500 | kr.4.06938 | kr.2,034.69 |
1.000 | kr.3.92947 | kr.3,929.47 |
2.500 | kr.3.78184 | kr.9,454.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.3.69285 | kr.18,464.25 |
10.000 | kr.3.61961 | kr.36,196.10 |
15.000 | kr.3.58294 | kr.53,744.10 |
Unit Price without VAT: | kr.7.81000 |
---|---|
Unit Price with VAT: | kr.9.76250 |