8-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-QFN

MP20045DQ-25-LF-Z

DigiKey Part Number
MP20045DQ-25-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP20045DQ-25-LF-Z
Description
IC REG LINEAR 2.5V 1A 8-QFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MP20045DQ-25-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 1A
Current - Output
Current - Quiescent (Iq)
110 µA
PSRR
56dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.43487kr.17,174.35
10.000kr.3.36583kr.33,658.30
15.000kr.3.33126kr.49,968.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.43487
Unit Price with VAT:kr.4.29359