

MP20045DQ-25-LF-P | |
---|---|
DigiKey Part Number | 1589-1052-2-ND - Tape & Reel (TR) 1589-1052-1-ND - Cut Tape (CT) 1589-1052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP20045DQ-25-LF-P |
Description | IC REG LINEAR 2.5V 1A 8-QFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP20045DQ-25-LF-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 56dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.73000 | kr.9.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.5.18182 | kr.2,590.91 |
1.000 | kr.5.01088 | kr.5,010.88 |
1.500 | kr.4.92527 | kr.7,387.91 |
2.500 | kr.4.83039 | kr.12,075.98 |
3.500 | kr.4.77495 | kr.16,712.32 |
5.000 | kr.4.72163 | kr.23,608.15 |
12.500 | kr.4.60685 | kr.57,585.62 |
Unit Price without VAT: | kr.9.73000 |
---|---|
Unit Price with VAT: | kr.12.16250 |