Parametric Equivalent



MP20045DQ-18-LF-Z | |
|---|---|
DigiKey Part Number | MP20045DQ-18-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP20045DQ-18-LF-Z |
Description | IC REG LINEAR 1.8V 1A 8-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP20045DQ-18-LF-Z Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 110 µA |
Packaging Tape & Reel (TR) | PSRR 56dB (1kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 8-QFN (3x3) |
Voltage Dropout (Max) 0.28V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP20045DQ-18-LF-P | Monolithic Power Systems Inc. | 0 | 1589-1051-2-ND | kr.5.27234 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.80780 | kr.19,039.00 |
| Unit Price without VAT: | kr.3.80780 |
|---|---|
| Unit Price with VAT: | kr.4.75975 |


