Direct

MP1924AHR-LF-Z | |
|---|---|
DigiKey Part Number | MP1924AHR-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1924AHR-LF-Z |
Description | IC GATE DRVR HALF-BRIDGE 10QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 10-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP1924AHR-LF-Z Models |
Category | Voltage - Supply 4.5V ~ 18V |
Manufacturer Monolithic Power Systems Inc. | Current - Peak Output (Source, Sink) 2.6A, 4.5A |
Packaging Tape & Reel (TR) | High Side Voltage - Max (Bootstrap) 115 V |
Part Status Active | Rise / Fall Time (Typ) 15ns, 12ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 10-VDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 10-QFN (4x4) |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP1924AHR-LF-P | Monolithic Power Systems Inc. | 0 | MP1924AHR-LF-P-ND | kr.9.47654 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.7.24485 | kr.36,224.25 |
| Unit Price without VAT: | kr.7.24485 |
|---|---|
| Unit Price with VAT: | kr.9.05606 |


