Half-Bridge Gate Driver IC Non-Inverting 10-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1907GQ-P

DigiKey Part Number
1589-MP1907GQ-PTR-ND - Tape & Reel (TR)
1589-MP1907GQ-PCT-ND - Cut Tape (CT)
1589-MP1907GQ-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP1907GQ-P
Description
IC GATE DRVR HALF-BRIDGE 10QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MP1907GQ-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
1V, 2.4V
Current - Peak Output (Source, Sink)
2.5A, 2.5A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
100 V
Rise / Fall Time (Typ)
12ns, 9ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.39000kr.14.39
10kr.10.65800kr.106.58
25kr.9.72320kr.243.08
100kr.8.69400kr.869.40
250kr.8.20344kr.2,050.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.90776kr.3,953.88
1.000kr.7.66430kr.7,664.30
1.500kr.7.54236kr.11,313.54
2.500kr.7.40730kr.18,518.25
3.500kr.7.32833kr.25,649.16
5.000kr.7.25243kr.36,262.15
Manufacturers Standard Package
Unit Price without VAT:kr.14.39000
Unit Price with VAT:kr.17.98750