Direct

MP18831-A4BGSE-Z | |
|---|---|
DigiKey Part Number | 1589-MP18831-A4BGSE-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP18831-A4BGSE-Z |
Description | DGTL ISO 3KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 10ns, 10ns |
Mfr | Current - Output High, Low 4A, 4A |
Packaging Tape & Reel (TR) | Current - Peak Output 4A |
Part Status Active | Voltage - Output Supply 0V ~ 30V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 3000Vrms | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Common Mode Transient Immunity (Min) 100kV/µs | Supplier Device Package 16-SOIC |
Propagation Delay tpLH / tpHL (Max) 65ns, 65ns | Approval Agency CQC, UL, VDE |
Pulse Width Distortion (Max) 6ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP18831-A4BGSE-P | Monolithic Power Systems Inc. | 333 | 1589-MP18831-A4BGSE-PCT-ND | kr.20.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.15414 | kr.25,385.35 |
| Unit Price without VAT: | kr.10.15414 |
|---|---|
| Unit Price with VAT: | kr.12.69268 |


