Half-Bridge Gate Driver IC Non-Inverting 8-SOICE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP18024HN-LF-P

DigiKey Part Number
1589-MP18024HN-LF-PTR-ND - Tape & Reel (TR)
1589-MP18024HN-LF-PCT-ND - Cut Tape (CT)
1589-MP18024HN-LF-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP18024HN-LF-P
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOICE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
9V ~ 16V
Manufacturer
Monolithic Power Systems Inc.
Current - Peak Output (Source, Sink)
4A, 4A
Series
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
High Side Voltage - Max (Bootstrap)
100 V
Part Status
Active
Rise / Fall Time (Typ)
15ns, 9ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Gate Type
MOSFET (N-Channel)
Supplier Device Package
8-SOICE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.13000kr.18.13
10kr.13.51100kr.135.11
25kr.12.36040kr.309.01
100kr.11.09750kr.1,109.75
250kr.10.49548kr.2,623.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.13246kr.5,066.23
1.000kr.9.83359kr.9,833.59
1.500kr.9.68397kr.14,525.95
2.500kr.9.51816kr.23,795.40
3.500kr.9.42126kr.32,974.41
5.000kr.9.32805kr.46,640.25
Manufacturers Standard Package
Unit Price without VAT:kr.18.13000
Unit Price with VAT:kr.22.66250