8-SOICE-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP18021HN-LF-Z

DigiKey Part Number
1589-1543-2-ND - Tape & Reel (TR)
1589-1543-1-ND - Cut Tape (CT)
1589-1543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP18021HN-LF-Z
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOICE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
9V ~ 16V
Logic Voltage - VIL, VIH
1V, 2.4V
Current - Peak Output (Source, Sink)
2.5A, 2.5A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
100 V
Rise / Fall Time (Typ)
12ns, 9ns
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOICE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.396
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.33000kr.11.33
10kr.8.31400kr.83.14
25kr.7.56240kr.189.06
100kr.6.73540kr.673.54
250kr.6.34060kr.1,585.15
500kr.6.10278kr.3,051.39
1.000kr.5.90707kr.5,907.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.70035kr.14,250.88
5.000kr.5.57581kr.27,879.05
7.500kr.5.51346kr.41,350.95
Manufacturers Standard Package
Unit Price without VAT:kr.11.33000
Unit Price with VAT:kr.14.16250