
MP174GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1541-2-ND - Tape & Reel (TR) 1589-1541-1-ND - Cut Tape (CT) 1589-1541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP174GJ-Z |
Description | IC OFFLIN CONV MULT TOP TSOT23-5 |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 5.3V ~ 5.6V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 5 W | |
Fault Protection | Open Loop, Over Load, Over Temperature, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.03000 | kr.9.03 |
| 10 | kr.6.56000 | kr.65.60 |
| 25 | kr.5.94440 | kr.148.61 |
| 100 | kr.5.27090 | kr.527.09 |
| 250 | kr.4.95000 | kr.1,237.50 |
| 500 | kr.4.75624 | kr.2,378.12 |
| 1.000 | kr.4.59679 | kr.4,596.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.39989 | kr.13,199.67 |
| Unit Price without VAT: | kr.9.03000 |
|---|---|
| Unit Price with VAT: | kr.11.28750 |

