MP173GJ-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 669
Unit Price: kr.8.31000
Datasheet
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP173GJ-P

DigiKey Part Number
MP173GJ-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP173GJ-P
Description
IC OFFLIN CONV MULT TOP TSOT23-5
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Boost, Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd)
5.5V ~ 5.7V
Duty Cycle
-
Frequency - Switching
-
Power (Watts)
4 W
Fault Protection
Open Loop, Over Load, Over Temperature, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.75774kr.2,878.87
1.000kr.5.57051kr.5,570.51
1.500kr.5.47675kr.8,215.12
2.500kr.5.37290kr.13,432.25
3.500kr.5.31218kr.18,592.63
5.000kr.5.25378kr.26,268.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.75774
Unit Price with VAT:kr.7.19718