
EVKT-MP8833 | |
|---|---|
DigiKey Part Number | 1589-EVKT-MP8833-ND |
Manufacturer | |
Manufacturer Product Number | EVKT-MP8833 |
Description | EVAL BOARD FOR MP8833 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MP8833 - Thermoelectric Cooler Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Thermoelectric Cooler | |
Embedded | - | |
Utilized IC / Part | MP8833 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.612.93000 | kr.612.93 |
| Unit Price without VAT: | kr.612.93000 |
|---|---|
| Unit Price with VAT: | kr.766.16250 |

