
MP1720DH-9-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MP1720DH-9-LF-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1720DH-9-LF-Z |
Description | IC AMP CLASS D MONO 2.78W 10MSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP1720DH-9-LF-Z Models |
Category | Max Output Power x Channels @ Load 2.78W x 1 @ 4Ohm |
Manufacturer Monolithic Power Systems Inc. | Features Depop, Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 10-MSOP-EP |
Output Type 1-Channel (Mono) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |

