
MP1720DH-12-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP1720DH-12-LF-PTR-ND - Tape & Reel (TR) 1589-MP1720DH-12-LF-PCT-ND - Cut Tape (CT) 1589-MP1720DH-12-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1720DH-12-LF-P |
Description | IC AMP CLASS D MONO 2.78W 10MSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP1720DH-12-LF-P Models |
Category | Features Depop, Short-Circuit and Thermal Protection |
Manufacturer Monolithic Power Systems Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 10-MSOP-EP |
Type Class D | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 2.78W x 1 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

