
MP1540DJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1857-2-ND - Tape & Reel (TR) 1589-1857-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP1540DJ-LF-Z |
Description | IC REG BOOST ADJ 200MA TSOT23-5 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 200mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Obsolete | Frequency - Switching 1.3MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP1540DJ-LF-P | Monolithic Power Systems Inc. | 0 | 1589-1041-1-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.51000 | kr.10.51 |
| 10 | kr.7.71100 | kr.77.11 |
| 25 | kr.7.00480 | kr.175.12 |
| 100 | kr.6.22600 | kr.622.60 |
| 250 | kr.5.85488 | kr.1,463.72 |
| 500 | kr.5.63118 | kr.2,815.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.57462 | kr.13,723.86 |
| 6.000 | kr.4.56713 | kr.27,402.78 |
| Unit Price without VAT: | kr.10.51000 |
|---|---|
| Unit Price with VAT: | kr.13.13750 |

