Parametric Equivalent

MP1517DR-LF-P | |
|---|---|
DigiKey Part Number | 1589-1033-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1517DR-LF-P |
Description | IC REG BST FLYBACK ADJ 3A 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3.3V 1 Output 3A (Switch) 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP1517DR-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.63900 | kr.7,819.50 |
| 1.000 | kr.15.21156 | kr.15,211.56 |
| 1.500 | kr.14.99748 | kr.22,496.22 |
| 2.500 | kr.14.76026 | kr.36,900.65 |
| 3.500 | kr.14.62165 | kr.51,175.78 |
| Unit Price without VAT: | kr.15.63900 |
|---|---|
| Unit Price with VAT: | kr.19.54875 |


