MP1517DR-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 5.000
Unit Price: kr.24.85000
Datasheet
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3.3V 1 Output 3A (Switch) 16-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1517DR-LF-P

DigiKey Part Number
1589-1033-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP1517DR-LF-P
Description
IC REG BST FLYBACK ADJ 3A 16QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3.3V 1 Output 3A (Switch) 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MP1517DR-LF-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.6V
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
25V
Current - Output
Frequency - Switching
1.1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.63900kr.7,819.50
1.000kr.15.21156kr.15,211.56
1.500kr.14.99748kr.22,496.22
2.500kr.14.76026kr.36,900.65
3.500kr.14.62165kr.51,175.78
Manufacturers Standard Package
Unit Price without VAT:kr.15.63900
Unit Price with VAT:kr.19.54875