
MP1492DS-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1526-2-ND - Tape & Reel (TR) 1589-1526-1-ND - Cut Tape (CT) 1589-1526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1492DS-LF-Z |
Description | IC REG BUCK ADJ 2A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.805V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| 10 | kr.10.32000 | kr.103.20 |
| 25 | kr.9.41080 | kr.235.27 |
| 100 | kr.8.40850 | kr.840.85 |
| 250 | kr.7.93052 | kr.1,982.63 |
| 500 | kr.7.64232 | kr.3,821.16 |
| 1.000 | kr.7.40498 | kr.7,404.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.15456 | kr.17,886.40 |
| 5.000 | kr.7.00361 | kr.35,018.05 |
| 7.500 | kr.6.92803 | kr.51,960.22 |
| Unit Price without VAT: | kr.13.95000 |
|---|---|
| Unit Price with VAT: | kr.17.43750 |









