MP1474SGJ-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.4.80885
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.6.60158
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 6.515
Unit Price: kr.9.76000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.6.60158
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1.054
Unit Price: kr.9.76000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1474SGJ-P

DigiKey Part Number
1589-1021-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP1474SGJ-P
Description
IC REG BUCK ADJ 2A TSOT23-8
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MP1474SGJ-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
15.2V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-8
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP1474SGJ-ZMonolithic Power Systems Inc.0MP1474SGJ-Z-NDkr.4.80885Parametric Equivalent
MP1494SGJ-PMonolithic Power Systems Inc.0MP1494SGJ-P-NDkr.6.60158Parametric Equivalent
MP1494SGJ-ZMonolithic Power Systems Inc.6.5151589-1359-1-NDkr.9.76000Parametric Equivalent
MP1496SGJ-PMonolithic Power Systems Inc.01589-1028-2-NDkr.6.60158Parametric Equivalent
MP1496SGJ-ZMonolithic Power Systems Inc.1.0541589-1851-1-NDkr.9.76000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.60158kr.3,300.79
1.000kr.6.39192kr.6,391.92
1.500kr.6.28691kr.9,430.36
2.500kr.6.17057kr.15,426.42
3.500kr.6.10259kr.21,359.07
5.000kr.6.03719kr.30,185.95
Manufacturers Standard Package
Unit Price without VAT:kr.6.60158
Unit Price with VAT:kr.8.25198