
MIE05W0505BGYE-3R-P | |
|---|---|
DigiKey Part Number | 1589-MIE05W0505BGYE-3R-PTR-ND - Tape & Reel (TR) 1589-MIE05W0505BGYE-3R-PCT-ND - Cut Tape (CT) 1589-MIE05W0505BGYE-3R-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIE05W0505BGYE-3R-P |
Description | 5V, 0.5W, REGULATED, 3KVRMS ISOL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 100mA 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MIE05W0505BGYE-3R-P Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 46% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Voltage - Input (Min) 3V | Size / Dimension 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 8-SOIC |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 100mA | Approval Agency CB |
Power (Watts) 500 mW | Standard Number 62368-1 |
Voltage - Isolation 3 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.86000 | kr.16.86 |
| 10 | kr.12.56600 | kr.125.66 |
| 25 | kr.11.48560 | kr.287.14 |
| 100 | kr.10.29930 | kr.1,029.93 |
| 250 | kr.9.73368 | kr.2,433.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.39272 | kr.4,696.36 |
| 1.000 | kr.9.11197 | kr.9,111.97 |
| 1.500 | kr.8.97144 | kr.13,457.16 |
| 2.500 | kr.8.81567 | kr.22,039.18 |
| 3.500 | kr.8.72464 | kr.30,536.24 |
| 5.000 | kr.8.63710 | kr.43,185.50 |
| Unit Price without VAT: | kr.16.86000 |
|---|---|
| Unit Price with VAT: | kr.21.07500 |








