
MDC97478GJ-Z | |
|---|---|
DigiKey Part Number | 1589-MDC97478GJ-ZTR-ND - Tape & Reel (TR) 1589-MDC97478GJ-ZCT-ND - Cut Tape (CT) 1589-MDC97478GJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDC97478GJ-Z |
Description | IC ADC 8BIT TSOT-23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6 |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Monolithic Power Systems Inc. | Number of A/D Converters 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Architecture SAR |
Part Status Active | Reference Type Supply |
Number of Bits 8 | Voltage - Supply, Analog 3V ~ 3.6V |
Sampling Rate (Per Second) 1M | Voltage - Supply, Digital 3V ~ 3.6V |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Data Interface Serial | Supplier Device Package TSOT-23-6 |
Configuration S/H-ADC | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 10 | kr.5.89000 | kr.58.90 |
| 25 | kr.5.33080 | kr.133.27 |
| 100 | kr.4.71700 | kr.471.70 |
| 250 | kr.4.42380 | kr.1,105.95 |
| 500 | kr.4.24704 | kr.2,123.52 |
| 1.000 | kr.4.17109 | kr.4,171.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.92205 | kr.11,766.15 |
| 6.000 | kr.3.83416 | kr.23,004.96 |
| 9.000 | kr.3.79013 | kr.34,111.17 |
| 15.000 | kr.3.74136 | kr.56,120.40 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |

