
MCS1806GS-5-05-Z | |
|---|---|
DigiKey Part Number | 1589-MCS1806GS-5-05-ZTR-ND - Tape & Reel (TR) 1589-MCS1806GS-5-05-ZCT-ND - Cut Tape (CT) 1589-MCS1806GS-5-05-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1806GS-5-05-Z |
Description | CURRENT SENSOR HE/DIFF 5A 8-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 5A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 400mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.80000 | kr.20.80 |
| 5 | kr.18.57600 | kr.92.88 |
| 10 | kr.17.75200 | kr.177.52 |
| 25 | kr.16.75800 | kr.418.95 |
| 50 | kr.16.08340 | kr.804.17 |
| 100 | kr.15.46330 | kr.1,546.33 |
| 500 | kr.14.21746 | kr.7,108.73 |
| 1.000 | kr.13.75349 | kr.13,753.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.19859 | kr.32,996.47 |
| Unit Price without VAT: | kr.20.80000 |
|---|---|
| Unit Price with VAT: | kr.26.00000 |


