MCS1805GS-310-B-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.17.86282
Datasheet
Current Sensor ±10A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS1805GS-310-B-P

DigiKey Part Number
1589-MCS1805GS-310-B-PTR-ND - Tape & Reel (TR)
1589-MCS1805GS-310-B-PCT-ND - Cut Tape (CT)
1589-MCS1805GS-310-B-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1805GS-310-B-P
Description
CURRENT SENSOR HE 10A 8-SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Current Sensor ±10A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCS1805GS-310-B-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Voltage
Sensitivity
132mV/A
Frequency
DC ~ 120kHz
Linearity
±0.5%
Accuracy
±2.5%
Voltage - Supply
3V ~ 3.6V
Response Time
4µs
Current - Supply (Max)
12mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.24000kr.21.24
5kr.18.94400kr.94.72
10kr.18.10100kr.181.01
25kr.17.09280kr.427.32
50kr.16.40540kr.820.27
100kr.15.77580kr.1,577.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.50770kr.7,253.85
1.000kr.14.03562kr.14,035.62
1.500kr.13.77779kr.20,666.68
2.500kr.13.47088kr.33,677.20
3.500kr.13.27919kr.46,477.17
Manufacturers Standard Package
Unit Price without VAT:kr.21.24000
Unit Price with VAT:kr.26.55000