
MCS1805GS-350-B-P | |
|---|---|
DigiKey Part Number | 1589-MCS1805GS-350-B-PTR-ND - Tape & Reel (TR) 1589-MCS1805GS-350-B-PCT-ND - Cut Tape (CT) 1589-MCS1805GS-350-B-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1805GS-350-B-P |
Description | CURRENT SENSOR HE 50A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±50A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1805GS-350-B-P Models |
Category | Linearity ±0.5% |
Mfr | Accuracy ±2.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Response Time 4µs |
For Measuring AC/DC | Current - Supply (Max) 12mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 26.4mV/A | Supplier Device Package 8-SOIC |
Frequency DC ~ 120kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.24000 | kr.21.24 |
| 5 | kr.18.94400 | kr.94.72 |
| 10 | kr.18.10100 | kr.181.01 |
| 25 | kr.17.09280 | kr.427.32 |
| 50 | kr.16.40540 | kr.820.27 |
| 100 | kr.15.77580 | kr.1,577.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.50770 | kr.7,253.85 |
| 1.000 | kr.14.03562 | kr.14,035.62 |
| 1.500 | kr.13.77779 | kr.20,666.68 |
| 2.500 | kr.13.47088 | kr.33,677.20 |
| 3.500 | kr.13.27919 | kr.46,477.17 |
| Unit Price without VAT: | kr.21.24000 |
|---|---|
| Unit Price with VAT: | kr.26.55000 |

