
MP5026GLRT-P | |
|---|---|
DigiKey Part Number | 1589-MP5026GLRT-PTR-ND - Tape & Reel (TR) 1589-MP5026GLRT-PCT-ND - Cut Tape (CT) 1589-MP5026GLRT-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5026GLRT-P |
Description | 16V, 20A, 2.8M RDS(ON), HOT-SWAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Networking 26-LGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | Networking | |
Features | Fault Timeout, Latched Fault, OVP, Thermal Limit, UVLO | |
Programmable Features | Current Limit, Fault Timeout, OVP, Thermal Limit, UVLO | |
Voltage - Supply | 2.7V ~ 16V | |
Current - Output (Max) | 20A | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 26-VFLGA Exposed Pad | |
Supplier Device Package | 26-LGA (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.50000 | kr.17.50 |
| 10 | kr.13.03500 | kr.130.35 |
| 25 | kr.11.92440 | kr.298.11 |
| 100 | kr.10.69880 | kr.1,069.88 |
| 250 | kr.10.11484 | kr.2,528.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.76272 | kr.4,881.36 |
| 1.000 | kr.9.47297 | kr.9,472.97 |
| 1.500 | kr.9.32783 | kr.13,991.75 |
| 2.500 | kr.9.16708 | kr.22,917.70 |
| 3.500 | kr.9.07305 | kr.31,755.67 |
| 5.000 | kr.8.98271 | kr.44,913.55 |
| Unit Price without VAT: | kr.17.50000 |
|---|---|
| Unit Price with VAT: | kr.21.87500 |

