



MCS1803GS-50-Z | |
|---|---|
DigiKey Part Number | 1589-MCS1803GS-50-ZTR-ND - Tape & Reel (TR) 1589-MCS1803GS-50-ZCT-ND - Cut Tape (CT) 1589-MCS1803GS-50-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1803GS-50-Z |
Description | CURRENT SENSOR HE 50A 8-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1803GS-50-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.21000 | kr.19.21 |
| 5 | kr.17.10600 | kr.85.53 |
| 10 | kr.16.33200 | kr.163.32 |
| 25 | kr.15.41120 | kr.385.28 |
| 50 | kr.14.78360 | kr.739.18 |
| 100 | kr.14.20860 | kr.1,420.86 |
| 500 | kr.13.05152 | kr.6,525.76 |
| 1.000 | kr.12.62078 | kr.12,620.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.10547 | kr.30,263.67 |
| 5.000 | kr.11.75290 | kr.58,764.50 |
| Unit Price without VAT: | kr.19.21000 |
|---|---|
| Unit Price with VAT: | kr.24.01250 |

