Current Sensor 10A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 10A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Isolated, High-Voltage ±5A to ±50A Current Sensors
Current Sensors for High-Current Monitoring and High Isolation Applications

MCS1803GS-10-P

DigiKey Part Number
1589-MCS1803GS-10-PTR-ND - Tape & Reel (TR)
1589-MCS1803GS-10-PCT-ND - Cut Tape (CT)
1589-MCS1803GS-10-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1803GS-10-P
Description
CURRENT SENSOR HE 10A 8-SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Current Sensor 10A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCS1803GS-10-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
200mV/A
Frequency
100kHz
Linearity
±0.5%
Accuracy
±2.5%
Voltage - Supply
4.5V ~ 5.5V
Response Time
5µs
Current - Supply (Max)
10.5mA
Operating Temperature
-40°C ~ 125°C (TJ)
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.485
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.24000kr.21.24
5kr.18.94400kr.94.72
10kr.18.10100kr.181.01
25kr.17.09280kr.427.32
50kr.16.40540kr.820.27
100kr.15.77580kr.1,577.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.50770kr.7,253.85
1.000kr.14.03562kr.14,035.62
1.500kr.13.77779kr.20,666.68
2.500kr.13.47088kr.33,677.20
3.500kr.13.27919kr.46,477.17
Manufacturers Standard Package
Unit Price without VAT:kr.21.24000
Unit Price with VAT:kr.26.55000