



MCS1803GS-40-P | |
|---|---|
DigiKey Part Number | 1589-MCS1803GS-40-PTR-ND - Tape & Reel (TR) 1589-MCS1803GS-40-PCT-ND - Cut Tape (CT) 1589-MCS1803GS-40-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1803GS-40-P |
Description | CURRENT SENSOR HE 40A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 40A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1803GS-40-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 50mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.54000 | kr.21.54 |
| 5 | kr.19.21200 | kr.96.06 |
| 10 | kr.18.35800 | kr.183.58 |
| 25 | kr.17.33520 | kr.433.38 |
| 50 | kr.16.63820 | kr.831.91 |
| 100 | kr.15.99980 | kr.1,599.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.71364 | kr.7,356.82 |
| 1.000 | kr.14.23486 | kr.14,234.86 |
| 1.500 | kr.13.97337 | kr.20,960.06 |
| 2.500 | kr.13.66210 | kr.34,155.25 |
| 3.500 | kr.13.46769 | kr.47,136.92 |
| Unit Price without VAT: | kr.21.54000 |
|---|---|
| Unit Price with VAT: | kr.26.92500 |

