Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
MA800 Family: Magnetic Angle Sensors for HMI Knobs, Dials, and Buttons

MA800GQ-Z

DigiKey Part Number
1589-MA800GQ-ZTR-ND - Tape & Reel (TR)
1589-MA800GQ-ZCT-ND - Cut Tape (CT)
1589-MA800GQ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA800GQ-Z
Description
SENSOR ANGLE SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
MA800GQ-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
External Magnet, Not Included
Manufacturer
Monolithic Power Systems Inc.
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
For Measuring
Angle
Operating Temperature
-40°C ~ 125°C
Technology
Hall Effect
Package / Case
16-VFQFN Exposed Pad
Output
SPI
Supplier Device Package
16-QFN (3x3)
Output Signal
Programmable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MA800GQ-PMonolithic Power Systems Inc.4821589-1503-1-NDkr.18.97000Direct
In-Stock: 4.981
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.86000kr.16.86
5kr.15.02600kr.75.13
10kr.14.33900kr.143.39
25kr.13.51760kr.337.94
50kr.12.95720kr.647.86
100kr.12.44370kr.1,244.37
500kr.11.41198kr.5,705.99
1.000kr.11.02783kr.11,027.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.10.25438kr.51,271.90
Manufacturers Standard Package
Unit Price without VAT:kr.16.86000
Unit Price with VAT:kr.21.07500