Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA735GGU-P

DigiKey Part Number
1589-MA735GGU-PTR-ND - Tape & Reel (TR)
1589-MA735GGU-PCT-ND - Cut Tape (CT)
1589-MA735GGU-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA735GGU-P
Description
9-BIT TO 13-BIT, DIGITAL, CONTAC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
PWM, SPI
Output Signal
Clockwise Increase, Counterclockwise Increase, Programmable
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
14-UFQFN
Supplier Device Package
14-UTQFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.82000kr.26.82
5kr.24.00400kr.120.02
10kr.22.97000kr.229.70
25kr.21.72320kr.543.08
50kr.20.87500kr.1,043.75
100kr.20.09650kr.2,009.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.53056kr.9,265.28
1.000kr.17.94734kr.17,947.34
1.500kr.17.62879kr.26,443.18
2.500kr.17.24957kr.43,123.92
3.500kr.17.01267kr.59,544.35
Manufacturers Standard Package
Unit Price without VAT:kr.26.82000
Unit Price with VAT:kr.33.52500