16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 QFN
MA700 Series: Low-Latency, Contactless Magnetic Angle Sensors

MA730GQ-Z

DigiKey Part Number
1589-1517-2-ND - Tape & Reel (TR)
1589-1517-1-ND - Cut Tape (CT)
1589-1517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA730GQ-Z
Description
SENSOR ANGLE SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
MA730GQ-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
PWM
Output Signal
Programmable
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3.3V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.387
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.94000kr.26.94
5kr.24.16600kr.120.83
10kr.23.12300kr.231.23
25kr.21.87760kr.546.94
50kr.21.02660kr.1,051.33
100kr.20.24700kr.2,024.70
500kr.18.67852kr.9,339.26
1.000kr.18.55322kr.18,553.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.15.15784kr.75,789.20
Manufacturers Standard Package
Unit Price without VAT:kr.26.94000
Unit Price with VAT:kr.33.67500