Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
MA700 Series: Low-Latency, Contactless Magnetic Angle Sensors

MA702GQ-P

DigiKey Part Number
1589-1502-2-ND - Tape & Reel (TR)
1589-1502-1-ND - Cut Tape (CT)
1589-1502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA702GQ-P
Description
SENSOR ANGLE SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
MA702GQ-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
PWM
Output Signal
Programmable
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3.3V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.15000kr.28.15
5kr.25.19600kr.125.98
10kr.24.11100kr.241.11
25kr.22.81120kr.570.28
50kr.21.92620kr.1,096.31
100kr.21.11350kr.2,111.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.19.47850kr.9,739.25
1.000kr.18.86955kr.18,869.55
1.500kr.18.53697kr.27,805.46
2.500kr.18.14115kr.45,352.88
3.500kr.17.89373kr.62,628.06
Manufacturers Standard Package
Unit Price without VAT:kr.28.15000
Unit Price with VAT:kr.35.18750