
MA600GQE-0000-P | |
---|---|
DigiKey Part Number | 1589-MA600GQE-0000-PTR-ND - Tape & Reel (TR) 1589-MA600GQE-0000-PCT-ND - Cut Tape (CT) 1589-MA600GQE-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA600GQE-0000-P |
Description | HIGH-ACCURACY, <0.6 (<0.1) INL, |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | MA600GQE-0000-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | - | |
For Measuring | Angle, Rotary Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | SPI | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1.7% | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount, Wettable Flank | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.36.29000 | kr.36.29 |
5 | kr.32.62800 | kr.163.14 |
10 | kr.31.27000 | kr.312.70 |
25 | kr.29.64720 | kr.741.18 |
50 | kr.28.53640 | kr.1,426.82 |
100 | kr.27.51940 | kr.2,751.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.25.47136 | kr.12,735.68 |
1.000 | kr.24.70835 | kr.24,708.35 |
1.500 | kr.24.29145 | kr.36,437.18 |
2.500 | kr.23.79538 | kr.59,488.45 |
Unit Price without VAT: | kr.36.29000 |
---|---|
Unit Price with VAT: | kr.45.36250 |