MA102GQ-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.0.00000
16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 QFN
MA102/MA302: 12-Bit, Compact Angle Sensors for BLDC Motor Commutation

MA102GQ-Z

DigiKey Part Number
MA102GQ-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA102GQ-Z
Description
SENSOR ANGLE SMD
Customer Reference
Detailed Description
Sensor Angle SMD (SMT) Tab
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
-
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
-
Output Signal
Programmable
Actuator Type
-
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3.3V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.