
EVX2002-44018A-00B | |
---|---|
DigiKey Part Number | 1589-EVX2002-44018A-00B-ND |
Manufacturer | |
Manufacturer Product Number | EVX2002-44018A-00B |
Description | EVAL BOARD FOR MP44018A, MPX200C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP44018A, MPX200C - USB Type-C® Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C® Power Delivery (PD) | |
Embedded | No | |
Utilized IC / Part | MP44018A, MPX200C | |
Primary Attributes | 90 ~ 264VAC Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.644.29000 | kr.644.29 |
Unit Price without VAT: | kr.644.29000 |
---|---|
Unit Price with VAT: | kr.805.36250 |