
EVQ4324-L-4000-00A | |
|---|---|
DigiKey Part Number | 1589-EVQ4324-L-4000-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ4324-L-4000-00A |
Description | 36V, 4A PEAK, LOW QUIESCENT CURR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MPQ4324GLE-4000-AEC1 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 3.3V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2.2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part MPQ4324GLE-4000-AEC1 |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.331.58000 | kr.331.58 |
| Unit Price without VAT: | kr.331.58000 |
|---|---|
| Unit Price with VAT: | kr.414.47500 |

