
EVQ4263-QVE-00A | |
|---|---|
DigiKey Part Number | 1589-EVQ4263-QVE-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ4263-QVE-00A |
Description | EVAL BOARD FOR MPQ4263 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MPQ4263 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 7A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 3.6V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 420kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MPQ4263 |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.168.90000 | kr.168.90 |
| Unit Price without VAT: | kr.168.90000 |
|---|---|
| Unit Price with VAT: | kr.211.12500 |

