
EVQ2177F-QH-00A | |
|---|---|
DigiKey Part Number | 1589-EVQ2177F-QH-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ2177F-QH-00A |
Description | 1A, 6V, AAM MODE, 2.5MHZ, SYNCHR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MPQ2177F - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 2.5V ~ 6V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2.5MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part MPQ2177F |
Voltage - Output 1.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.331.58000 | kr.331.58 |
| Unit Price without VAT: | kr.331.58000 |
|---|---|
| Unit Price with VAT: | kr.414.47500 |

