
EVM3610-QV-00A | |
|---|---|
DigiKey Part Number | 1589-EVM3610-QV-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVM3610-QV-00A |
Description | EVAL BOARD FOR MPM3610 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MPM3610 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.2A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 4.5V ~ 21V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MPM3610 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.195.27000 | kr.195.27 |
| Unit Price without VAT: | kr.195.27000 |
|---|---|
| Unit Price with VAT: | kr.244.08750 |

