
EVL8030-QJ-01A | |
|---|---|
DigiKey Part Number | 1589-EVL8030-QJ-01A-ND |
Manufacturer | |
Manufacturer Product Number | EVL8030-QJ-01A |
Description | EVAL BOARD FOR MP8030 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MP8030 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Monolithic Power Systems Inc. | Utilized IC / Part MP8030 |
Packaging Box | Primary Attributes 41V ~ 57V Input Voltage |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Power over Ethernet (PoE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.840.49000 | kr.840.49 |
| Unit Price without VAT: | kr.840.49000 |
|---|---|
| Unit Price with VAT: | kr.1,050.61250 |


