
EVKT-MPQ4214 | |
---|---|
DigiKey Part Number | 1589-EVKT-MPQ4214-ND |
Manufacturer | |
Manufacturer Product Number | EVKT-MPQ4214 |
Description | EVAL BOARD FOR MPQ4214AEC1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MPQ4214-AEC1 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.5V ~ 36V | |
Current - Output | - | |
Voltage - Input | 6V ~ 40V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | - | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | MPQ4214-AEC1 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.612.93000 | kr.612.93 |
Unit Price without VAT: | kr.612.93000 |
---|---|
Unit Price with VAT: | kr.766.16250 |