
EVKT-2624 | |
|---|---|
DigiKey Part Number | 1589-2038-ND |
Manufacturer | |
Manufacturer Product Number | EVKT-2624 |
Description | EVAL BOARD FOR MP2624 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MP2624 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part MP2624 |
Manufacturer Monolithic Power Systems Inc. | Primary Attributes Li-Ion / Li-Pol (1 Cell) |
Packaging Box | Secondary Attributes I2C Interface(s), Graphical User Interface (GUI) |
Part Status Active | Contents Board(s), Cable(s) |
Type Power Management | Base Product Number |
Function Battery Charger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.926.84000 | kr.926.84 |
| Unit Price without VAT: | kr.926.84000 |
|---|---|
| Unit Price with VAT: | kr.1,158.55000 |

