
EVHFC0512-S-00A | |
|---|---|
DigiKey Part Number | 1589-EVHFC0512-S-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVHFC0512-S-00A |
Description | EVAL BOARD FOR HFC0512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HFC0512 - 1 Isolated Output AC/DC, Secondary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Secondary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | - | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 130kHz | |
Contents | Board(s) | |
Utilized IC / Part | HFC0512 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.168.41000 | kr.168.41 |
| Unit Price without VAT: | kr.168.41000 |
|---|---|
| Unit Price with VAT: | kr.210.51250 |


