
EV9485-N-00A | |
|---|---|
DigiKey Part Number | 1589-EV9485-N-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV9485-N-00A |
Description | EVAL BOARD FOR MP9485 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP9485 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 8V ~ 95V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MP9485 |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.195.27000 | kr.195.27 |
| Unit Price without VAT: | kr.195.27000 |
|---|---|
| Unit Price with VAT: | kr.244.08750 |

