
EV5026-V-00A | |
|---|---|
DigiKey Part Number | 1589-EV5026-V-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV5026-V-00A |
Description | 16V, 20A, HOT-SWAP INTELLI-FUSE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP5026 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Monolithic Power Systems Inc. | Utilized IC / Part MP5026 |
Packaging Box | Primary Attributes 2.7V ~ 16V Input Voltage |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s) |
Function Hot Swap Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.168.90000 | kr.168.90 |
| Unit Price without VAT: | kr.168.90000 |
|---|---|
| Unit Price with VAT: | kr.211.12500 |

