
EV3921-U-00A | |
|---|---|
DigiKey Part Number | 1589-EV3921-U-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV3921-U-00A |
Description | SINGLE-PORT, IEEE 802.3AF/AT PSE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MP3921 - Power Over Ethernet (POE), PSE Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Monolithic Power Systems Inc. | Utilized IC / Part MP3921 |
Packaging Box | Primary Attributes 44V ~ 57V Input Voltage |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Power Over Ethernet (POE), PSE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.168.90000 | kr.168.90 |
| Unit Price without VAT: | kr.168.90000 |
|---|---|
| Unit Price with VAT: | kr.211.12500 |



